Documentos Técnicos
Especificações
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
150mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Detalhes do produto
Nexperia BAV99 High-Speed Switching Diodes
The Nexperia BAV99 is a series of high-speed switching diodes. They come in a surface mounted (SMD) plastic package which is available in various size.
The BAV99 switching diodes are ideal for high-speed switching and reverse polarity protection applications. They are also AEC-Q101 qualified and therefore suitable for automotive applications.
Features:
Switching speed: trr ≤ 4 ns
Low leakage current
Low capacitance
Versions Available:
BAV99 - SOT23 (TO-236AB)
BAV99S - SOT363 (SC-88)
BAV99W - SOT323 (SC-70)
Diodes and Rectifiers
R$ 13,30
R$ 1,33 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 13,30
R$ 1,33 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
150mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Detalhes do produto
Nexperia BAV99 High-Speed Switching Diodes
The Nexperia BAV99 is a series of high-speed switching diodes. They come in a surface mounted (SMD) plastic package which is available in various size.
The BAV99 switching diodes are ideal for high-speed switching and reverse polarity protection applications. They are also AEC-Q101 qualified and therefore suitable for automotive applications.
Features:
Switching speed: trr ≤ 4 ns
Low leakage current
Low capacitance
Versions Available:
BAV99 - SOT23 (TO-236AB)
BAV99S - SOT363 (SC-88)
BAV99W - SOT323 (SC-70)