Nexperia BST50,115 NPN Darlington Transistor, 1 A 45 V HFE:1000, 4-Pin UPAK

Nº de Estoque RS: 166-1531Marca: NexperiaPart Number: BST50,115
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Maximum Emitter Base Voltage

5 V

Package Type

UPAK

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

0.00005mA

Height

1.6mm

Width

2.6mm

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Length

4.6mm

Detalhes do produto

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.120,00

R$ 5,12 Each (On a Reel of 1000) (Sem VAT)

Nexperia BST50,115 NPN Darlington Transistor, 1 A 45 V HFE:1000, 4-Pin UPAK

R$ 5.120,00

R$ 5,12 Each (On a Reel of 1000) (Sem VAT)

Nexperia BST50,115 NPN Darlington Transistor, 1 A 45 V HFE:1000, 4-Pin UPAK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Maximum Emitter Base Voltage

5 V

Package Type

UPAK

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

0.00005mA

Height

1.6mm

Width

2.6mm

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Length

4.6mm

Detalhes do produto

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more