Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia Dual, 6.2V Zener Diode, Dual ±5% 350 mW SMT 3-Pin SC-70, SOT323

Nº de Estoque RS: 153-2840Marca: NexperiaPart Number: BZB784-C6V2,115
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Diode Configuration

Dual

Nominal Zener Voltage

6.2V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SC-70, SOT323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Reverse Leakage Current

3µA

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-55 °C

Forward Voltage

0.9V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.550,00

R$ 0,85 Each (On a Reel of 3000) (Sem VAT)

Nexperia Dual, 6.2V Zener Diode, Dual ±5% 350 mW SMT 3-Pin SC-70, SOT323

R$ 2.550,00

R$ 0,85 Each (On a Reel of 3000) (Sem VAT)

Nexperia Dual, 6.2V Zener Diode, Dual ±5% 350 mW SMT 3-Pin SC-70, SOT323
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Dual

Nominal Zener Voltage

6.2V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SC-70, SOT323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Reverse Leakage Current

3µA

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-55 °C

Forward Voltage

0.9V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more