Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Nº de Estoque RS: 788-520Marca: NexperiaPart Number: BZV55-C13,115
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Nominal Zener Voltage

13V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

9.4mV/°C

Maximum Operating Temperature

+200 °C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 40,25

R$ 1,61 Each (In a Pack of 25) (Sem VAT)

Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Selecione o tipo de embalagem

R$ 40,25

R$ 1,61 Each (In a Pack of 25) (Sem VAT)

Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Zener Voltage

13V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

9.4mV/°C

Maximum Operating Temperature

+200 °C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more