Documentos Técnicos
Especificações
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
SOD27 (DO-35)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2 %, ±5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
150 Ω @ 1 mA
Dimensions
1.85 (Dia.) x 4.25mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
250mA
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
6.4mV/K
Detalhes do produto
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
R$ 172,00
R$ 1,72 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 172,00
R$ 1,72 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 900 | R$ 1,72 | R$ 172,00 |
1000 - 2400 | R$ 1,61 | R$ 161,00 |
2500 - 4900 | R$ 1,55 | R$ 155,00 |
5000 - 9900 | R$ 1,44 | R$ 144,00 |
10000+ | R$ 1,30 | R$ 130,00 |
Documentos Técnicos
Especificações
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
SOD27 (DO-35)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2 %, ±5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
150 Ω @ 1 mA
Dimensions
1.85 (Dia.) x 4.25mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
250mA
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
6.4mV/K
Detalhes do produto