Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

Nº de Estoque RS: 436-8237PMarca: NexperiaPart Number: BZX84-C5V6,215
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

1.2mV/°C

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
R$ 0,58Each (On a Reel of 3000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
R$ 0,58Each (On a Reel of 3000) (Sem VAT)

Documentos Técnicos

Especificações

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

1.2mV/°C

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
R$ 0,58Each (On a Reel of 3000) (Sem VAT)