Documentos Técnicos
Especificações
Brand
NexperiaLogic Family
HEF
Logic Function
Buffer
Number of Channels
1
Input Type
CMOS, DTL, TTL
Output Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
16
Maximum High Level Output Current
-3.6mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
100 (Low to High) ns @ 50 pF, 70 (High to Low) ns
Maximum Operating Supply Voltage
15 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
10mm
Width
4mm
Minimum Operating Temperature
-40 °C
Height
1.45mm
Detalhes do produto
4000 Series Inverters & Buffers, Nexperia
4000 CMOS Logic Family, Nexperia
R$ 376,00
R$ 3,76 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 376,00
R$ 3,76 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexperiaLogic Family
HEF
Logic Function
Buffer
Number of Channels
1
Input Type
CMOS, DTL, TTL
Output Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
16
Maximum High Level Output Current
-3.6mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
100 (Low to High) ns @ 50 pF, 70 (High to Low) ns
Maximum Operating Supply Voltage
15 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
10mm
Width
4mm
Minimum Operating Temperature
-40 °C
Height
1.45mm
Detalhes do produto