Nexperia HEF4052BT,653 Multiplexer/Demultiplexer DPDT 3 to 15 V, 16-Pin SOIC

Nº de Estoque RS: 136-4854Marca: NexperiaPart Number: HEF4052BT,653
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 344,50

R$ 6,89 Each (In a Pack of 50) (Sem VAT)

Nexperia HEF4052BT,653 Multiplexer/Demultiplexer DPDT 3 to 15 V, 16-Pin SOIC
Selecione o tipo de embalagem

R$ 344,50

R$ 6,89 Each (In a Pack of 50) (Sem VAT)

Nexperia HEF4052BT,653 Multiplexer/Demultiplexer DPDT 3 to 15 V, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more