Nexperia HEF4060BT,653 14-stage Surface Mount Binary Binary Counter HEF, 16-Pin SO16

Nº de Estoque RS: 219-4354Marca: NexperiaPart Number: HEF4060BT,653
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Package Type

SO16

Logic Function

Counter

Number of Stages

14

Logic Family

HEF

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

5

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 126,50

R$ 5,06 Each (In a Pack of 25) (Sem VAT)

Nexperia HEF4060BT,653 14-stage Surface Mount Binary Binary Counter HEF, 16-Pin SO16
Selecione o tipo de embalagem

R$ 126,50

R$ 5,06 Each (In a Pack of 25) (Sem VAT)

Nexperia HEF4060BT,653 14-stage Surface Mount Binary Binary Counter HEF, 16-Pin SO16
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 5,06R$ 126,50
50 - 75R$ 5,06R$ 126,50
100 - 225R$ 3,92R$ 98,00
250 - 975R$ 3,86R$ 96,50
1000+R$ 2,72R$ 68,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Package Type

SO16

Logic Function

Counter

Number of Stages

14

Logic Family

HEF

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

5

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em