Nexperia HEF4541BT,512, Programmable Timer Circuit 36MHz, 14-Pin SOIC

Nº de Estoque RS: 178-7003Marca: NexperiaPart Number: HEF4541BT,512
brand-logo
Ver tudo em Temporizadores de Circuitos

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Maximum Input Frequency

36MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

4.2mA

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

1150 ns @ 5 V

Height

1.45mm

Width

4mm

Dimensions

8.75 x 4 x 1.45mm

Length

8.75mm

País de Origem

Thailand

Detalhes do produto

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 321,48

R$ 5,64 Each (In a Tube of 57) (Sem VAT)

Nexperia HEF4541BT,512, Programmable Timer Circuit 36MHz, 14-Pin SOIC

R$ 321,48

R$ 5,64 Each (In a Tube of 57) (Sem VAT)

Nexperia HEF4541BT,512, Programmable Timer Circuit 36MHz, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Maximum Input Frequency

36MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

4.2mA

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

1150 ns @ 5 V

Height

1.45mm

Width

4mm

Dimensions

8.75 x 4 x 1.45mm

Length

8.75mm

País de Origem

Thailand

Detalhes do produto

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em