Documentos Técnicos
Especificações
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
100 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
2 W
Minimum DC Current Gain
150
Transistor Configuration
Single
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.6 x 1.6mm
País de Origem
Hong Kong
Detalhes do produto
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
R$ 176,50
R$ 7,06 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 176,50
R$ 7,06 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 225 | R$ 7,06 | R$ 176,50 |
250 - 600 | R$ 3,82 | R$ 95,50 |
625 - 2475 | R$ 3,67 | R$ 91,75 |
2500+ | R$ 3,16 | R$ 79,00 |
Documentos Técnicos
Especificações
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
100 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
2 W
Minimum DC Current Gain
150
Transistor Configuration
Single
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.6 x 1.6mm
País de Origem
Hong Kong
Detalhes do produto
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.