Nexperia PEMD12,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-666

Nº de Estoque RS: 153-2903PMarca: NexperiaPart Number: PEMD12,115
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-666

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Dual

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

1

Base-Emitter Resistor

47KΩ

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

47 kΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Nexperia PEMD12,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-666
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Nexperia PEMD12,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-666
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-666

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Dual

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

1

Base-Emitter Resistor

47KΩ

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

47 kΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more