Nexperia PESD15VL1BA,115, Bi-Directional ESD Protection Diode, 200W, 2-Pin UMD

Nº de Estoque RS: 508-383Marca: NexperiaPart Number: PESD15VL1BA,115
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

17.1V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1.05mm

Test Current

5mA

Length

1.8mm

Width

1.35mm

País de Origem

China

Detalhes do produto

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 71,20

R$ 3,56 Each (In a Pack of 20) (Sem VAT)

Nexperia PESD15VL1BA,115, Bi-Directional ESD Protection Diode, 200W, 2-Pin UMD

R$ 71,20

R$ 3,56 Each (In a Pack of 20) (Sem VAT)

Nexperia PESD15VL1BA,115, Bi-Directional ESD Protection Diode, 200W, 2-Pin UMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 20R$ 3,56R$ 71,20
40 - 80R$ 3,40R$ 68,00
100 - 180R$ 3,07R$ 61,40
200 - 380R$ 2,99R$ 59,80
400+R$ 2,82R$ 56,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

17.1V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1.05mm

Test Current

5mA

Length

1.8mm

Width

1.35mm

País de Origem

China

Detalhes do produto

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em