Nexperia PESD1USB3SZ, Dual-Element ESD Protection Diode, 5-Pin WLCSP

Nº de Estoque RS: 153-0754Marca: NexperiaPart Number: PESD1USB3SZ
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

5

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

1.22 x 0.82 x 0.38mm

Maximum Operating Temperature

+85 °C

Height

0.38mm

Width

0.82mm

Maximum Reverse Leakage Current

100nA

Working Voltage

5V

Capacitance

0.45pF

Length

1.22mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.805,00

R$ 3,29 Each (On a Reel of 4500) (Sem VAT)

Nexperia PESD1USB3SZ, Dual-Element ESD Protection Diode, 5-Pin WLCSP

R$ 14.805,00

R$ 3,29 Each (On a Reel of 4500) (Sem VAT)

Nexperia PESD1USB3SZ, Dual-Element ESD Protection Diode, 5-Pin WLCSP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

5

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

1.22 x 0.82 x 0.38mm

Maximum Operating Temperature

+85 °C

Height

0.38mm

Width

0.82mm

Maximum Reverse Leakage Current

100nA

Working Voltage

5V

Capacitance

0.45pF

Length

1.22mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more