Nexperia PESD3V3L1UB,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-523

Nº de Estoque RS: 170-4862Marca: NexperiaPart Number: PESD3V3L1UB,115
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

4.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Height

0.65mm

Width

0.85mm

Maximum Reverse Leakage Current

300nA

ESD Voltage

30kV

Automotive Standard

AEC-Q101

Capacitance

40pF

Length

1.25mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.570,00

R$ 1,19 Each (On a Reel of 3000) (Sem VAT)

Nexperia PESD3V3L1UB,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-523

R$ 3.570,00

R$ 1,19 Each (On a Reel of 3000) (Sem VAT)

Nexperia PESD3V3L1UB,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-523
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
3000 - 3000R$ 1,19R$ 3.570,00
6000 - 12000R$ 1,16R$ 3.480,00
15000 - 27000R$ 1,13R$ 3.390,00
30000 - 72000R$ 1,06R$ 3.180,00
75000+R$ 0,94R$ 2.820,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

4.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Height

0.65mm

Width

0.85mm

Maximum Reverse Leakage Current

300nA

ESD Voltage

30kV

Automotive Standard

AEC-Q101

Capacitance

40pF

Length

1.25mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more