Nexperia PESD3V3L2BT,215, Dual-Element Bi-Directional ESD Protection Diode, 350W, 3-Pin SOT-23

Nº de Estoque RS: 509-156Marca: NexperiaPart Number: PESD3V3L2BT,215
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Test Current

5mA

Maximum Reverse Leakage Current

2µA

Length

3mm

Width

1.4mm

País de Origem

China

Detalhes do produto

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 100,00

R$ 5,00 Each (In a Pack of 20) (Sem VAT)

Nexperia PESD3V3L2BT,215, Dual-Element Bi-Directional ESD Protection Diode, 350W, 3-Pin SOT-23

R$ 100,00

R$ 5,00 Each (In a Pack of 20) (Sem VAT)

Nexperia PESD3V3L2BT,215, Dual-Element Bi-Directional ESD Protection Diode, 350W, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Test Current

5mA

Maximum Reverse Leakage Current

2µA

Length

3mm

Width

1.4mm

País de Origem

China

Detalhes do produto

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em