Documentos Técnicos
Especificações
Brand
NexperiaDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
10V
Minimum Breakdown Voltage
5.3V
Mounting Type
Surface Mount
Package Type
SOT-886
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
6
Peak Pulse Power Dissipation
25W
Maximum Peak Pulse Current
2.5A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-65 °C
Dimensions
1.5 x 1.05 x 0.5mm
Maximum Operating Temperature
+150 °C
Height
0.5mm
Width
1.05mm
Maximum Reverse Leakage Current
300µA
Length
1.5mm
País de Origem
Hong Kong
Detalhes do produto
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
R$ 11.150,00
R$ 2,23 Each (On a Reel of 5000) (Sem VAT)
5000
R$ 11.150,00
R$ 2,23 Each (On a Reel of 5000) (Sem VAT)
5000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexperiaDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
10V
Minimum Breakdown Voltage
5.3V
Mounting Type
Surface Mount
Package Type
SOT-886
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
6
Peak Pulse Power Dissipation
25W
Maximum Peak Pulse Current
2.5A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-65 °C
Dimensions
1.5 x 1.05 x 0.5mm
Maximum Operating Temperature
+150 °C
Height
0.5mm
Width
1.05mm
Maximum Reverse Leakage Current
300µA
Length
1.5mm
País de Origem
Hong Kong
Detalhes do produto