Nexperia PESD3V3S1UB,115, Uni-Directional ESD Protection Diode, 330W, 2-Pin SOD-523

Nº de Estoque RS: 509-386Marca: NexperiaPart Number: PESD3V3S1UB,115
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

330W

Maximum Peak Pulse Current

18A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

2µA

Height

0.65mm

Test Current

5mA

Length

1.25mm

Width

0.85mm

Detalhes do produto

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 35,20

R$ 1,76 Each (In a Pack of 20) (Sem VAT)

Nexperia PESD3V3S1UB,115, Uni-Directional ESD Protection Diode, 330W, 2-Pin SOD-523

R$ 35,20

R$ 1,76 Each (In a Pack of 20) (Sem VAT)

Nexperia PESD3V3S1UB,115, Uni-Directional ESD Protection Diode, 330W, 2-Pin SOD-523
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

330W

Maximum Peak Pulse Current

18A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

2µA

Height

0.65mm

Test Current

5mA

Length

1.25mm

Width

0.85mm

Detalhes do produto

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em