Nexperia PZTA92,115 PNP Transistor, -100 mA, -300 V, 4-Pin SOT-223

Nº de Estoque RS: 134-497Marca: NexperiaPart Number: PZTA92,115
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-300 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

50 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.7 x 6.7 x 3.7mm

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

High Voltage Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 271,00

R$ 5,42 Each (In a Pack of 50) (Sem VAT)

Nexperia PZTA92,115 PNP Transistor, -100 mA, -300 V, 4-Pin SOT-223
Selecione o tipo de embalagem

R$ 271,00

R$ 5,42 Each (In a Pack of 50) (Sem VAT)

Nexperia PZTA92,115 PNP Transistor, -100 mA, -300 V, 4-Pin SOT-223
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-300 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

50 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.7 x 6.7 x 3.7mm

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

High Voltage Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em