Documentos Técnicos
Especificações
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
6V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SC-90, SOD-323F
Zener Type
General Purpose
Pin Count
2
Test Current
5mA
Dimensions
1.8 x 1.35 x 0.8mm
Minimum Operating Temperature
-55 °C
Forward Voltage
1.1V
Forward Current
250mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
3.7mV/K
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
100
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
6V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SC-90, SOD-323F
Zener Type
General Purpose
Pin Count
2
Test Current
5mA
Dimensions
1.8 x 1.35 x 0.8mm
Minimum Operating Temperature
-55 °C
Forward Voltage
1.1V
Forward Current
250mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
3.7mV/K