Documentos Técnicos
Especificações
Brand
NIC ComponentsCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 6.3mm
Height
6.3mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
1000h
Polarised
Polar
Leakage Current
16.16 μA
Tolerance
±20%
Equivalent Series Resistance
440mΩ
Ripple Current
230mA
Series
NACZ
Detalhes do produto
NACZ Series
P.O.A.
Each (On a Reel of 800) (Sem VAT)
800
P.O.A.
Each (On a Reel of 800) (Sem VAT)
800
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NIC ComponentsCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 6.3mm
Height
6.3mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
1000h
Polarised
Polar
Leakage Current
16.16 μA
Tolerance
±20%
Equivalent Series Resistance
440mΩ
Ripple Current
230mA
Series
NACZ
Detalhes do produto