Documentos Técnicos
Especificações
Brand
NIC ComponentsCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 6.3mm
Height
6.3mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
5000h
Ripple Current
18mA
Series
NAWU
Polarised
Polar
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
País de Origem
Japan
Detalhes do produto
NAWU Series
P.O.A.
Each (On a Reel of 1200) (Sem VAT)
1200
P.O.A.
Each (On a Reel of 1200) (Sem VAT)
1200
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NIC ComponentsCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 6.3mm
Height
6.3mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
5000h
Ripple Current
18mA
Series
NAWU
Polarised
Polar
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
País de Origem
Japan
Detalhes do produto