NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 3.5V dc, Surface Mount

Nº de Estoque RS: 169-3483Marca: NIC ComponentsPart Number: NEXC224Z3.5V10.5X5.5TRF
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Capacitance

0.22F

Voltage

3.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

5.5mm

Dimensions

10.5 (Dia.) x 5.5mm

Leakage Current

200 μA

Equivalent Series Resistance

25Ω

Lifetime

1000h

Series

NEXC

Tolerance

-20 → +80%

Depth

5.5mm

Terminal Type

Surface Mount

Product Diameter

10.5mm

Capacitor Family

Electric Double Layer

Detalhes do produto

NEXC Series SMT Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 60.310,00

R$ 60,31 Each (On a Reel of 1000) (Sem VAT)

NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 3.5V dc, Surface Mount

R$ 60.310,00

R$ 60,31 Each (On a Reel of 1000) (Sem VAT)

NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 3.5V dc, Surface Mount

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

0.22F

Voltage

3.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

5.5mm

Dimensions

10.5 (Dia.) x 5.5mm

Leakage Current

200 μA

Equivalent Series Resistance

25Ω

Lifetime

1000h

Series

NEXC

Tolerance

-20 → +80%

Depth

5.5mm

Terminal Type

Surface Mount

Product Diameter

10.5mm

Capacitor Family

Electric Double Layer

Detalhes do produto

NEXC Series SMT Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more