NIC Components 0.1F Supercapacitor -20 → +80% Tolerance, NEXT 5.5V dc, Through Hole

Nº de Estoque RS: 737-4430Marca: NIC ComponentsPart Number: NEXT104Z5.5V11.5X8.5F
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

11.5mm

Height

8.5mm

Dimensions

11.5 (Dia.) x 8.5mm

Lead Pitch

5.08mm

Leakage Current

0.15 mA

Equivalent Series Resistance

16Ω

Lifetime

1000h

Series

NEXT

Tolerance

-20 → +80%

Product Diameter

11.5mm

Lead Diameter

1.2mm

Depth

8.5mm

Terminal Type

Through Hole

Lead Spacing

5.08 mm

Capacitor Family

Electric Double Layer

Detalhes do produto

NEXT Series Radial Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 80,28

R$ 80,28 Each (Sem VAT)

NIC Components 0.1F Supercapacitor -20 → +80% Tolerance, NEXT 5.5V dc, Through Hole
Selecione o tipo de embalagem

R$ 80,28

R$ 80,28 Each (Sem VAT)

NIC Components 0.1F Supercapacitor -20 → +80% Tolerance, NEXT 5.5V dc, Through Hole

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 80,28
10 - 49R$ 78,38
50 - 99R$ 77,62
100 - 199R$ 74,04
200+R$ 73,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

11.5mm

Height

8.5mm

Dimensions

11.5 (Dia.) x 8.5mm

Lead Pitch

5.08mm

Leakage Current

0.15 mA

Equivalent Series Resistance

16Ω

Lifetime

1000h

Series

NEXT

Tolerance

-20 → +80%

Product Diameter

11.5mm

Lead Diameter

1.2mm

Depth

8.5mm

Terminal Type

Through Hole

Lead Spacing

5.08 mm

Capacitor Family

Electric Double Layer

Detalhes do produto

NEXT Series Radial Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em