NIC Components 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - NRSZ101M25V6.3X11F

Nº de Estoque RS: 169-3592Marca: NIC ComponentsPart Number: NRSZ101M25V6.3X11F
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Equivalent Series Resistance

220mΩ

Ripple Current

300mA

Series

NRSZ

Leakage Current

25 μA

Tolerance

±20%

País de Origem

China

Detalhes do produto

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 374,00

R$ 1,87 Each (In a Bag of 200) (Sem VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - NRSZ101M25V6.3X11F

R$ 374,00

R$ 1,87 Each (In a Bag of 200) (Sem VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - NRSZ101M25V6.3X11F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Equivalent Series Resistance

220mΩ

Ripple Current

300mA

Series

NRSZ

Leakage Current

25 μA

Tolerance

±20%

País de Origem

China

Detalhes do produto

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more