NIC Components 330μF Hybrid Hybrid Conductive Polymer Aluminium Capacitor 10V dc, Surface Mount -

Nº de Estoque RS: 716-7093Marca: NIC ComponentsPart Number: NSPE-S331M10V8X10.8TR13F
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

8 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Leakage Current

660 μA

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Series

NSPE-S

Ripple Current

2.8A

Detalhes do produto

NSPE-S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc
R$ 39,66Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

NIC Components 330μF Hybrid Hybrid Conductive Polymer Aluminium Capacitor 10V dc, Surface Mount -
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

NIC Components 330μF Hybrid Hybrid Conductive Polymer Aluminium Capacitor 10V dc, Surface Mount -
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc
R$ 39,66Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

8 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Leakage Current

660 μA

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Series

NSPE-S

Ripple Current

2.8A

Detalhes do produto

NSPE-S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc
R$ 39,66Each (In a Pack of 5) (Sem VAT)