Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS

Nº de Estoque RS: 713-3964Marca: NichiaPart Number: NSPB500AS
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

Brand

Nichia

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

9.3 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dimensions

5 x 8.6mm

Lens Colour

Clear

Detalhes do produto

Nichia 500A, 510A and 520A Series LEDs

The 500A, 510A and 520A LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0A series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Você pode estar interessado em
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
R$ 18,23Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 101,80

R$ 20,36 Each (In a Pack of 5) (Sem VAT)

Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
Selecione o tipo de embalagem

R$ 101,80

R$ 20,36 Each (In a Pack of 5) (Sem VAT)

Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 20,36R$ 101,80
50 - 95R$ 16,96R$ 84,80
100 - 245R$ 15,59R$ 77,95
250 - 495R$ 14,88R$ 74,40
500+R$ 13,96R$ 69,80
Você pode estar interessado em
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
R$ 18,23Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Nichia

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

9.3 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dimensions

5 x 8.6mm

Lens Colour

Clear

Detalhes do produto

Nichia 500A, 510A and 520A Series LEDs

The 500A, 510A and 520A LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0A series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Você pode estar interessado em
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
R$ 18,23Each (In a Pack of 10) (Sem VAT)