Nichia12.8 V White LED 5050 SMD, NV4L144ART-4070

Nº de Estoque RS: 137-2133Marca: NichiaPart Number: NV4L144ART-4070
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

Brand

Nichia

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.8 V

Luminous Intensity

355 cd

Number of Pins

2

Luminous Flux

1270 lm

Lens Shape

Rectangle

Lens Finish

Diffused

Colour Temperature

4000K

Dimensions

5 x 5 x 3.15mm

Forward Current

1500mA

País de Origem

Japan

Detalhes do produto

Nichia 144A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Informações de estoque temporariamente indisponíveis.

R$ 295,28

R$ 147,64 Each (In a Pack of 2) (Sem VAT)

Nichia12.8 V White LED 5050 SMD, NV4L144ART-4070

R$ 295,28

R$ 147,64 Each (In a Pack of 2) (Sem VAT)

Nichia12.8 V White LED 5050 SMD, NV4L144ART-4070
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Nichia

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.8 V

Luminous Intensity

355 cd

Number of Pins

2

Luminous Flux

1270 lm

Lens Shape

Rectangle

Lens Finish

Diffused

Colour Temperature

4000K

Dimensions

5 x 5 x 3.15mm

Forward Current

1500mA

País de Origem

Japan

Detalhes do produto

Nichia 144A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.