Documentos Técnicos
Especificações
Brand
NichiconTechnology
Hybrid
Capacitance
10µF
Voltage
63V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
120mΩ
Lead Pitch
2.2mm
Tolerance
±20%
Length
6.6mm
Depth
6.6mm
Height
5.8mm
Maximum Operating Temperature
+105°C
Dimensions
6.6 x 6.6 x 5.8mm
Series
YB
Diameter
6.3mm
Polarised
Polar
Leakage Current
6.3 μA
Lifetime
10000h
Ripple Current
1A
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
País de Origem
Japan
R$ 7.490,00
R$ 7,49 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 7.490,00
R$ 7,49 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NichiconTechnology
Hybrid
Capacitance
10µF
Voltage
63V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
120mΩ
Lead Pitch
2.2mm
Tolerance
±20%
Length
6.6mm
Depth
6.6mm
Height
5.8mm
Maximum Operating Temperature
+105°C
Dimensions
6.6 x 6.6 x 5.8mm
Series
YB
Diameter
6.3mm
Polarised
Polar
Leakage Current
6.3 μA
Lifetime
10000h
Ripple Current
1A
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
País de Origem
Japan