Nichicon 3.3F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole

Nº de Estoque RS: 715-3514Marca: NichiconPart Number: JUMT1335MPD
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Capacitance

3.3F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10mm

Height

20mm

Dimensions

10 (Dia.) x 20mm

Lead Pitch

5mm

Leakage Current

0.5 mA

Equivalent Series Resistance

Lifetime

1000h

Series

UM

Tolerance

±20%

Product Diameter

10mm

Polarised

Polar

Lead Diameter

0.6mm

Depth

20mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

País de Origem

Japan

Detalhes do produto

UM Series Memory Backup

nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 68,26

R$ 68,26 Each (Sem VAT)

Nichicon 3.3F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole
Selecione o tipo de embalagem

R$ 68,26

R$ 68,26 Each (Sem VAT)

Nichicon 3.3F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 68,26
25 - 74R$ 52,93
75 - 149R$ 51,64
150 - 249R$ 43,57
250+R$ 42,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

3.3F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10mm

Height

20mm

Dimensions

10 (Dia.) x 20mm

Lead Pitch

5mm

Leakage Current

0.5 mA

Equivalent Series Resistance

Lifetime

1000h

Series

UM

Tolerance

±20%

Product Diameter

10mm

Polarised

Polar

Lead Diameter

0.6mm

Depth

20mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

País de Origem

Japan

Detalhes do produto

UM Series Memory Backup

nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more