Documentos Técnicos
Especificações
Brand
NichiconCapacitance
4700µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
1.78A
Leakage Current
1.21 mA
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
R$ 126,48
R$ 63,24 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 126,48
R$ 63,24 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 18 | R$ 63,24 | R$ 126,48 |
20 - 48 | R$ 52,28 | R$ 104,56 |
50 - 248 | R$ 48,08 | R$ 96,16 |
250 - 498 | R$ 37,08 | R$ 74,16 |
500+ | R$ 31,55 | R$ 63,10 |
Documentos Técnicos
Especificações
Brand
NichiconCapacitance
4700µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
1.78A
Leakage Current
1.21 mA
Tolerance
±20%
País de Origem
Malaysia
Detalhes do produto
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.