Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J103MELC

Nº de Estoque RS: 167-1517Marca: NichiconPart Number: LLS1J103MELC
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Series

LS

Leakage Current

2.38 mA

Tolerance

±20%

Ripple Current

5.75A

País de Origem

Malaysia

Detalhes do produto

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.146,00

R$ 105,73 Each (In a Bag of 200) (Sem VAT)

Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J103MELC

R$ 21.146,00

R$ 105,73 Each (In a Bag of 200) (Sem VAT)

Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J103MELC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Series

LS

Leakage Current

2.38 mA

Tolerance

±20%

Ripple Current

5.75A

País de Origem

Malaysia

Detalhes do produto

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more