Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBT1H101MPD8

Nº de Estoque RS: 762-1746Marca: NichiconPart Number: UBT1H101MPD8
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

555mArms

Leakage Current

4 μA

Tolerance

±20%

Equivalent Series Resistance

180mΩ

Series

BT

Detalhes do produto

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 81,40

R$ 16,28 Each (In a Pack of 5) (Sem VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBT1H101MPD8
Selecione o tipo de embalagem

R$ 81,40

R$ 16,28 Each (In a Pack of 5) (Sem VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBT1H101MPD8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 16,28R$ 81,40
50 - 245R$ 9,96R$ 49,80
250 - 495R$ 6,95R$ 34,75
500 - 995R$ 5,93R$ 29,65
1000+R$ 4,91R$ 24,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

555mArms

Leakage Current

4 μA

Tolerance

±20%

Equivalent Series Resistance

180mΩ

Series

BT

Detalhes do produto

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em