Nichicon 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J681MNL1GS

Nº de Estoque RS: 715-1142Marca: NichiconPart Number: UCD0J681MNL1GS
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

CD

Polarised

Polar

Ripple Current

600mA

Leakage Current

3 μA

Tolerance

±20%

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 91,10

R$ 9,11 Each (In a Pack of 10) (Sem VAT)

Nichicon 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J681MNL1GS
Selecione o tipo de embalagem

R$ 91,10

R$ 9,11 Each (In a Pack of 10) (Sem VAT)

Nichicon 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J681MNL1GS
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 9,11R$ 91,10
50 - 740R$ 7,94R$ 79,40
750 - 2490R$ 4,68R$ 46,80
2500+R$ 3,77R$ 37,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

CD

Polarised

Polar

Ripple Current

600mA

Leakage Current

3 μA

Tolerance

±20%

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em