Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C101MCL1GS

Nº de Estoque RS: 715-1234Marca: NichiconPart Number: UCD1C101MCL1GS
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 59,30

R$ 5,93 Each (In a Pack of 10) (Sem VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C101MCL1GS
Selecione o tipo de embalagem

R$ 59,30

R$ 5,93 Each (In a Pack of 10) (Sem VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C101MCL1GS
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 5,93R$ 59,30
100 - 490R$ 3,52R$ 35,20
500 - 990R$ 2,72R$ 27,20
1000 - 1990R$ 2,41R$ 24,10
2000+R$ 2,35R$ 23,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em