Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V101MNL1GS

Nº de Estoque RS: 715-1322Marca: NichiconPart Number: UCD1V101MNL1GS
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Tolerance

±20%

Series

CD

Polarised

Polar

Ripple Current

600mA

Leakage Current

3 μA

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 60,50

R$ 6,05 Each (In a Pack of 10) (Sem VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V101MNL1GS
Selecione o tipo de embalagem

R$ 60,50

R$ 6,05 Each (In a Pack of 10) (Sem VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V101MNL1GS
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 6,05R$ 60,50
100 - 490R$ 4,12R$ 41,20
500 - 990R$ 3,10R$ 31,00
1000+R$ 2,98R$ 29,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Tolerance

±20%

Series

CD

Polarised

Polar

Ripple Current

600mA

Leakage Current

3 μA

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more