Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A680MNQ1MS

Nº de Estoque RS: 173-3317Marca: NichiconPart Number: UCD2A680MNQ1MS
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

68µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

500mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

País de Origem

China

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.252,00

R$ 16,26 Each (On a Reel of 200) (Sem VAT)

Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A680MNQ1MS

R$ 3.252,00

R$ 16,26 Each (On a Reel of 200) (Sem VAT)

Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A680MNQ1MS
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
200 - 200R$ 16,26R$ 3.252,00
400 - 600R$ 14,02R$ 2.804,00
800 - 1000R$ 13,70R$ 2.740,00
1200 - 1800R$ 13,56R$ 2.712,00
2000+R$ 13,42R$ 2.684,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

68µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

500mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

País de Origem

China

Detalhes do produto

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more