Nichicon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UCS2W100MHD

Nº de Estoque RS: 165-3617Marca: NichiconPart Number: UCS2W100MHD
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

450mA

Series

CS

Tolerance

±20%

Detalhes do produto

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.198,00

R$ 11,98 Each (In a Box of 100) (Sem VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UCS2W100MHD

R$ 1.198,00

R$ 11,98 Each (In a Box of 100) (Sem VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UCS2W100MHD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
100 - 400R$ 11,98R$ 1.198,00
500 - 900R$ 10,33R$ 1.033,00
1000 - 2400R$ 9,25R$ 925,00
2500 - 4900R$ 8,14R$ 814,00
5000+R$ 7,61R$ 761,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

450mA

Series

CS

Tolerance

±20%

Detalhes do produto

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more