Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD6TN

Nº de Estoque RS: 243-7290Marca: NichiconPart Number: UHE1H102MHD6TN
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Series

UHE

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 34,67

R$ 34,67 Each (Sem VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD6TN

R$ 34,67

R$ 34,67 Each (Sem VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD6TN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 34,67
10 - 49R$ 31,30
50+R$ 23,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Series

UHE

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more