Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPM1A221MED

Nº de Estoque RS: 520-1400Marca: NichiconPart Number: UPM1A221MED
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

220µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Series

PM

Ripple Current

270mA

Leakage Current

4 μA

Detalhes do produto

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 36,20

R$ 7,24 Each (In a Pack of 5) (Sem VAT)

Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPM1A221MED

R$ 36,20

R$ 7,24 Each (In a Pack of 5) (Sem VAT)

Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPM1A221MED
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 7,24R$ 36,20
50 - 95R$ 6,26R$ 31,30
100 - 245R$ 5,68R$ 28,40
250 - 995R$ 4,82R$ 24,10
1000+R$ 4,60R$ 23,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

220µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Series

PM

Ripple Current

270mA

Leakage Current

4 μA

Detalhes do produto

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more