Documentos Técnicos
Especificações
Brand
NichiconCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
7.5mm
Ripple Current
2.35A
Leakage Current
4 μA
Tolerance
±20%
Series
PS
País de Origem
Japan
Detalhes do produto
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
R$ 190,20
R$ 38,04 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 190,20
R$ 38,04 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 38,04 | R$ 190,20 |
50 - 95 | R$ 27,60 | R$ 138,00 |
100 - 495 | R$ 23,40 | R$ 117,00 |
500 - 995 | R$ 17,90 | R$ 89,50 |
1000+ | R$ 16,03 | R$ 80,15 |
Documentos Técnicos
Especificações
Brand
NichiconCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
7.5mm
Ripple Current
2.35A
Leakage Current
4 μA
Tolerance
±20%
Series
PS
País de Origem
Japan
Detalhes do produto
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.