Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V472MHD

Nº de Estoque RS: 167-8124Marca: NichiconPart Number: UPW1V472MHD
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

3.8A

Series

PW

Leakage Current

4 μA

Tolerance

±20%

País de Origem

China

Detalhes do produto

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.424,00

R$ 48,48 Each (In a Box of 50) (Sem VAT)

Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V472MHD

R$ 2.424,00

R$ 48,48 Each (In a Box of 50) (Sem VAT)

Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V472MHD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
50 - 200R$ 48,48R$ 2.424,00
250+R$ 47,27R$ 2.363,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

3.8A

Series

PW

Leakage Current

4 μA

Tolerance

±20%

País de Origem

China

Detalhes do produto

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more