Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A470MNL1GS

Nº de Estoque RS: 739-3116Marca: NichiconPart Number: UUX2A470MNL1GS
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.5mm

Ripple Current

230mA

Leakage Current

141 μA

Tolerance

±20%

Series

UUX

Polarised

Polar

Detalhes do produto

UX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 68,40

R$ 6,84 Each (In a Pack of 10) (Sem VAT)

Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A470MNL1GS
Selecione o tipo de embalagem

R$ 68,40

R$ 6,84 Each (In a Pack of 10) (Sem VAT)

Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A470MNL1GS

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 6,84R$ 68,40
100 - 490R$ 4,66R$ 46,60
500 - 990R$ 3,52R$ 35,20
1000+R$ 2,98R$ 29,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.5mm

Ripple Current

230mA

Leakage Current

141 μA

Tolerance

±20%

Series

UUX

Polarised

Polar

Detalhes do produto

UX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more