Documentos Técnicos
Especificações
Brand
NichiconCapacitance
10000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
1000h
Ripple Current
2A
Series
VY
Leakage Current
7500 μA
Tolerance
±20%
Detalhes do produto
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
R$ 1.855,00
R$ 37,10 Each (In a Box of 50) (Sem VAT)
50
R$ 1.855,00
R$ 37,10 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NichiconCapacitance
10000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
1000h
Ripple Current
2A
Series
VY
Leakage Current
7500 μA
Tolerance
±20%
Detalhes do produto
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.