Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWX1H010MCL1GB

Nº de Estoque RS: 739-5598Marca: NichiconPart Number: UWX1H010MCL1GB
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

WX

Polarised

Polar

Ripple Current

8.4mA

Leakage Current

3 μA

Tolerance

±20%

Detalhes do produto

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 32,90

R$ 3,29 Each (In a Pack of 10) (Sem VAT)

Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWX1H010MCL1GB
Selecione o tipo de embalagem

R$ 32,90

R$ 3,29 Each (In a Pack of 10) (Sem VAT)

Nichicon 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWX1H010MCL1GB
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

WX

Polarised

Polar

Ripple Current

8.4mA

Leakage Current

3 μA

Tolerance

±20%

Detalhes do produto

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em