Nidec Components 3 Way Surface Mount Rotary Switch, Rotary Actuator

Nº de Estoque RS: 196-8149Marca: Nidec ComponentsPart Number: CS-4-13NA
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Number of Positions

3

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100mA

Mechanical Life

200 Op.

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Voltage Rating

16V

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 254,30

R$ 50,86 Each (In a Pack of 5) (Sem VAT)

Nidec Components 3 Way Surface Mount Rotary Switch, Rotary Actuator

R$ 254,30

R$ 50,86 Each (In a Pack of 5) (Sem VAT)

Nidec Components 3 Way Surface Mount Rotary Switch, Rotary Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Positions

3

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100mA

Mechanical Life

200 Op.

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Voltage Rating

16V

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more