Nidec Components M 2kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 2K

Nº de Estoque RS: 182-5644Marca: Nidec ComponentsPart Number: M-22S10 2K
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Termination Style

Solder

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±5%

Series

M

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 658,10

R$ 658,10 Each (Sem VAT)

Nidec Components M 2kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 2K

R$ 658,10

R$ 658,10 Each (Sem VAT)

Nidec Components M 2kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 2K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Termination Style

Solder

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±5%

Series

M

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em