NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator

Nº de Estoque RS: 244-3422Marca: NIDEC COPAL ELECTRONICS GMBHPart Number: CHP-041TA
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Number of Positions

4

Mounting Type

PCB

Contact Configuration

4PST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 78,86

R$ 39,43 Each (Supplied as a Tape) (Sem VAT)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Selecione o tipo de embalagem

R$ 78,86

R$ 39,43 Each (Supplied as a Tape) (Sem VAT)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
2 - 8R$ 39,43R$ 78,86
10 - 98R$ 38,18R$ 76,36
100 - 248R$ 35,80R$ 71,60
250+R$ 34,27R$ 68,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Positions

4

Mounting Type

PCB

Contact Configuration

4PST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more