NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin

Nº de Estoque RS: 244-4174Marca: NIDEC COPAL ELECTRONICS GMBHPart Number: S-2151
brand-logo
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Contact Configuration

SP4T

Series

S-2050

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

4

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 67,12

R$ 67,12 Each (Sem VAT)

NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin

R$ 67,12

R$ 67,12 Each (Sem VAT)

NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Contact Configuration

SP4T

Series

S-2050

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

4

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more