NIDEC COPAL ELECTRONICS GMBH SD-1000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Pin

Nº de Estoque RS: 244-4255Marca: NIDEC COPAL ELECTRONICS GMBHPart Number: SD-1010
brand-logo
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Series

SD-1000

Contact Current Rating

100 mA

Number of Switch Positions

16

Voltage Rating

5V dc

Output Coding

Hexadecimal

Terminal Type

Pin

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 92,42

R$ 46,21 Each (In a Pack of 2) (Sem VAT)

NIDEC COPAL ELECTRONICS GMBH SD-1000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Pin

R$ 92,42

R$ 46,21 Each (In a Pack of 2) (Sem VAT)

NIDEC COPAL ELECTRONICS GMBH SD-1000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

SD-1000

Contact Current Rating

100 mA

Number of Switch Positions

16

Voltage Rating

5V dc

Output Coding

Hexadecimal

Terminal Type

Pin

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more